Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER74100RJT
Order Code3133530
Product RangeER Series
Also Known As1623746-1, ER74 100R 5% AMMO PK
Technical Datasheet
1,093 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
50+ | €0.593 |
100+ | €0.535 |
250+ | €0.470 |
500+ | €0.429 |
1000+ | €0.350 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER74100RJT
Order Code3133530
Product RangeER Series
Also Known As1623746-1, ER74 100R 5% AMMO PK
Technical Datasheet
Resistance100ohm
Product RangeER Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient60ppm/°C
Resistor TypeHigh Power
Product Diameter6mm
Product Length13.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
60ppm/°C
Product Diameter
6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ER74100RJT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability