Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCGSSL1R051J
Order Code1174248RL
Product RangeSL Series
Also Known As1624250-7
Technical Datasheet
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCGSSL1R051J
Order Code1174248RL
Product RangeSL Series
Also Known As1624250-7
Technical Datasheet
Resistance0.051ohm
Product RangeSL Series
Resistor Case / Package2615 [6638 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length6.48mm
Product Width3.81mm
Product Height2.84mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
0.051ohm
Resistor Case / Package
2615 [6638 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SL Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.48mm
Product Height
2.84mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability