Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
10+ | €2.130 |
50+ | €1.660 |
100+ | €1.600 |
200+ | €1.540 |
500+ | €1.330 |
Product Information
Product Overview
The CCR series Through Hole Resistor is constructed utilising solid ceramic composition which is the traditional medium for absorbing high energy pulses, in cases of high inrush current. This resistor has evolved over many years to have excellent pulse withstand capabilities, whilst remaining very stable. These improved characteristics have been achieved by prudent selection of materials of optimum physical properties and by advances in the manufacturing process. It is ideal for circuitry associated performance in high voltage power supplies, R-C snubber circuits and inrush limiters.
- Designed for pulse withstand
- Range of resistance tolerances
- High performance
- Two sizes available
Technical Specifications
10ohm
2W
Axial Leaded
Ceramic
Pulse Withstanding
19mm
-40°C
-
CCR Series
± 10%
400V
-900ppm/°C ± 300ppm/°C
7mm
-
200°C
No SVHC (10-Jun-2022)
Alternatives for CCR210RKB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate