Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC14100KJL..
Order Code3791060
Product RangeC Series
Also Known As1-1623774-3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC14100KJL..
Order Code3791060
Product RangeC Series
Also Known As1-1623774-3
Technical Datasheet
Resistance100kohm
Product RangeC Series
Power Rating14W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating650V
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter8.5mm
Product Length53.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Alternatives for C14100KJL..
1 Product Found
Technical Specifications
Resistance
100kohm
Power Rating
14W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
53.3mm
Operating Temperature Min
-
Qualification
-
Product Range
C Series
Resistance Tolerance
± 5%
Voltage Rating
650V
Temperature Coefficient
± 90ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability