Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL967940
Order Code4341851
Product Rangecelpac SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
38+ | €117.220 |
Price for:Each
Minimum: 38
Multiple: 38
€4,454.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL967940
Order Code4341851
Product Rangecelpac SUL9 Series
Technical Datasheet
Load Current35A
Operating Voltage Max600VAC
Control Voltage Max280V
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min180V
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL967940 is a SUL9-SUM9 series celpac2G® single phase power solid state contactor. Designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; cURus. It is especially designed for (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Zero cross solid state contactor especially designed for resistive loads (AC-51)
- Back to back thyristors on output with TMS2 technology allowing a long lifetime
- 24 to 600VAC with thyristor size of 75A at 25°C, max load current of 50A load current
- High I²t model <gt/> 6000A²s for a possible MCB protection, AC type of relay, short circuit protection
- Max load current of 35A at 25°C and 24A AC-51 at 40°C with its heatsink, IP20 protection/CEI529
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Control voltage range from 180 to 280VAC/DC at 25°C, aluminium base plate, DIN rail type of mounting
- 2 point pluggable control connector, yellow LED visualization on input, PA 6 UL94VO housing material
- Ambient temperature (no icing, no condensation) range from -40 to +100°C
Technical Specifications
Load Current
35A
Control Voltage Max
280V
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
180V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate