Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL965460
Order Code4341845
Product Rangecelpac 2G SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
38+ | €69.220 |
Price for:Each
Minimum: 38
Multiple: 38
€2,630.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL965460
Order Code4341845
Product Rangecelpac 2G SUL9 Series
Technical Datasheet
Load Current32A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Product Rangecelpac 2G SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL965460 is a SUL9-SUM9 series single phase power solid contactor. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. The application includes (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Zero cross solid state contactor specially designed for resistive loads (AC-51)
- Large control range from 3.5 to 32VDC with input current limiter, input over-voltage protection
- 2 points pluggable control connector, yellow LED visualization on the input, screws terminals
- IP20 protection by removable flaps on terminals with optional labels, low profile housing type
- 50A thyristor rating, 27A AC-1 at 40°C max. switching current, DIN rail type of mounting
- AC on/off zero-cross function
- Switching voltage rate range from 24 to 600VAC, AC type of relay, low profile housing type
- PA 6 UL94VO housing material, 1000Mohm (500VDC) insulation resistance (25°C)
- Ambient temperature range from -55 to 100°C
Contents
Single phase power solid contactor, Heatsink.
Technical Specifications
Load Current
32A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac 2G SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3.5VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate