Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL942460
Order Code4341839
Product Rangecelpac SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 38+ | €53.070 |
Price for:Each
Minimum: 38
Multiple: 38
€2,016.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL942460
Order Code4341839
Product Rangecelpac SUL9 Series
Technical Datasheet
Load Current25A
Operating Voltage Max280VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min12VAC
Control Voltage Min3.5VDC
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL942460 is a SUL9-SUM9 series single phase power solid contactor. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. The application includes (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Zero cross solid state contactor especially designed for resistive loads (AC-51)
- 12 to 280VAC 25A o/p, i/o over-voltage protection, 1000Mohm typ insulation resistance (25°C, 500VDC)
- Large control range from 3.5 to 32VDC with input current limiter
- 2 points pluggable control connector, yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
- 25A thyristor rating, 20A AC-1 at 40°C max. switching current, DIN rail type of mounting
- AC on/off zero-cross function, PA 6 UL94VO housing material
- Switching voltage rate range from 12 to 280VAC, AC type of relay, low profile housing type
- Ambient temperature range from -55 to 100°C
Technical Specifications
Load Current
25A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
12VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
280VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3.5VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate