Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSOM040100
Order Code1305691
Product Rangeokpac SOM Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €126.910 |
5+ | €120.050 |
10+ | €113.900 |
Price for:Each
Minimum: 1
Multiple: 1
€126.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOM040100
Order Code1305691
Product Rangeokpac SOM Series
Technical Datasheet
Contact Form-
Load TypeDC
Load Voltage Max60V
Load Current40A
MOSFET Relay Package StyleHockey Puck
Relay MountingPanel Mount
Relay TerminalsScrew
Forward Current If35mA
On State Resistance Max0.03ohm
Isolation Voltage2.5kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product Rangeokpac SOM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SOM40100 is a DC Solid-State Relay with latest MOSFET technology generation. It is reverse protected triggered control input to avoid linear control risks. It has current limitation input impedance and green LED (indicates relay has switched ON) display.
- Ultra low on-state resistance
- Low output leakage current
- Low control current consumption
- Built-in overvoltage protection
- No radiated or conducted disturbances
- 30mΩ Maximum on-state resistance
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Form
-
Load Voltage Max
60V
MOSFET Relay Package Style
Hockey Puck
Relay Terminals
Screw
On State Resistance Max
0.03ohm
I/O Capacitance Typ
-
Product Range
okpac SOM Series
Load Type
DC
Load Current
40A
Relay Mounting
Panel Mount
Forward Current If
35mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073