Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSOBR965560-TH
Order Code4341825
Product Rangeokpac SOBR9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
19+ | €131.190 |
Price for:Each
Minimum: 19
Multiple: 19
€2,492.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOBR965560-TH
Order Code4341825
Product Rangeokpac SOBR9 Series
Technical Datasheet
Contact Configuration-
Load Current24A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min10VDC
Control Voltage Max30VDC
Product Rangeokpac SOBR9 Series
Product Overview
SOBR965560-TH is a SOBR series dual power solid state relay. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1. Application includes (AC-1 / LC A) heating elements.
- Dual zero cross solid state relay especially designed for AC-51 resistive loads
- 2 i/p with green LED visualization for each i/p, 1 common internal connection on i/p
- Different possibilities for input connector, push-in spring power term finals
- 2X50A thyristor rating, 2x50A max switching current, push-in terminals
- To screw type of mounting, AC on/off zero-cross function
- Switching voltage rate range from 24 to 600VAC, control voltage rate range from 10 to 30VDC
- AC type of relay, screws terminals (power), hockey puck standard housing type
- 1000Mohm insulation resistance (25°C, 500VDC), PA 6 UL94VO housing material
- IP20 protection level / CEI529
- Ambient temperature range from -55 to 100°C
Contents
Dual power solid state relay, Thermal pad.
Notes
Input connector is not delivered with the SSR.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
24A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
10VDC
Product Range
okpac SOBR9 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate