Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSO765980
Order Code4341926
Product Rangeokpac SO7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
19+ | €112.640 |
Price for:Each
Minimum: 19
Multiple: 19
€2,140.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO765980
Order Code4341926
Product Rangeokpac SO7 Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min20V
Control Voltage Max265V
Product Rangeokpac SO7 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO765980 is a SO7 series single phase power solid state relay designed for high inductive loads, motors (AC-53) and phase angle control applications. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. Application includes (AC-3 / LC B) motors (AC-6a / LC E) transformers, (AC-14/AC-15/DC-13) electrovalves and electromagnets, (AC-14/AC-15/DC-13/DC-14) contactors.
- Large control range from 20 to 265VAC/DC with input current limiter
- Green LED visualization on the input, input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
- 50A thyristor rating, 50A max switching current, 1000Mohm (500VDC, 25°C) typ insulation resistance
- To screw type of mounting, 1- single phase number of poles, PA 6 UL94VO housing material
- AC on/off zero-cross function, switching voltage rate rage from 24 to 600VAC
- AC type of relay, screws terminals (power), hockey puck standard type
- Turn on time is 0.1ms max (typ, 50Hz, 25°C)
- Turn off time is 10ms max (typ, 50Hz, 25°C)
- Ambient temperature range from -40 to 80°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
265V
SVHC
No SVHC (27-Jun-2024)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
20V
Product Range
okpac SO7 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate