Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSGT9424300
Order Code4341913
Product Rangecel3pac SGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
16+ | €254.090 |
Price for:Each
Minimum: 16
Multiple: 16
€4,065.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSGT9424300
Order Code4341913
Product Rangecel3pac SGT Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Rangecel3pac SGT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SGT9424300 is a SGT 2G series three phase power solid state relay. The new high efficiency back to back thyristors on output with TMS² technology for a long lifetime expectancy. Application includes (AC-1 / LC A) heating elements.
- Zero cross solid state relay specially designed for resistive loads
- Over-voltage protection (TVS) on input and output, 1000Mohm typ insulation resistance (25°C, 500VDC)
- Direct copper bonding (DCB) technology, green LED visualization on the input
- Large control range from 4 to 30VDC with input current limiter
- Designed in conformity with IEC/ EN60947-4-3, built in IP20 - protection with flaps
- 3x25A thyristor rating, 3x25A AC-1 at 40°C max switching current
- To screw type of mounting, AC on/off zero-cross function
- Switching voltage rate range from 24 to 600VAC, AC relay type, TVS on gate output protection Type
- Screws terminals (power), PA 6 UL94VO, EN 60695-2 (VDE approval) housing material
- Ambient temperature range from -40 to +100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
cel3pac SGT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2503