Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.610 |
10+ | €19.580 |
25+ | €18.330 |
100+ | €15.110 |
250+ | €14.810 |
500+ | €14.510 |
Price for:Each
Minimum: 1
Multiple: 1
€24.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 11949 is a 3-pole Power Entry Connector with maintenance free screwless terminals. The splash-proof quick connect surface-mount socket outlet features cable entry, one at top (open), two at bottom and one rear entry (closed), base of enclosure can rotate 180⁰.
- 50 to 60Hz Frequency
- 6hr Earthing position
- 4 drill-holes prestamped in the base of enclosure
Applications
Industrial, Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34