Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 00C93460101 from CCI is a copper heat pipe, pure water filled for operation between 5°C and 110°C. This heat pipe has low thermal resistance for transportation of heat from hot source to exchanger, heat pipe can be incorporated into a block and fix a finned structure (or heat sink) to allow effective heat removal.
- Grooved and sintered structured
- 200mm length of pipe
- Original diameter of 6mm
- 3mm thickness
- Thermal resistance of pipe Rpipe range from 0.003K/W to 0.008K/W
- Maximum operating power of 40W
Applications
Industrial
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
6mm
Heat Transfer Rate
40W
External Length - Metric
200mm
External Thickness - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01667