Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1156.41.01
Order Code2799755
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1156.41.01
Order Code2799755
Technical Datasheet
Coaxial Cable TypeRG174
Wire Gauge26AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand Size7 x 34AWG
External Diameter2.62mm
Product Range-
Technical Specifications
Coaxial Cable Type
RG174
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
2.62mm
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
305m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 34AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268