Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No03328.63.04
Order Code1398386
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €39.740 |
6+ | €38.590 |
12+ | €37.450 |
24+ | €36.460 |
Price for:Each
Minimum: 1
Multiple: 1
€39.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No03328.63.04
Order Code1398386
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric7.6m
Current Rating15A
Voltage Rating125VAC
Jacket ColourOrange
Product Range-
Cable Length - Imperial25ft
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
15A
Jacket Colour
Orange
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Voltage Rating
125VAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95188
Product traceability