Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €479.300 |
Price for:Each
Minimum: 1
Multiple: 1
€479.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM30AV53H
Order Code4296379
Technical Datasheet
No. of Digits / Alpha10
Meter FunctionAC Current / AC Voltage
Meter Range0A to 6A / 160V to 480V / 277V to 830V
Digit Height6mm
Panel Cutout Height91mm
Panel Cutout Width91mm
Supply Voltage Min90V
Supply Voltage Max260V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
10
Meter Range
0A to 6A / 160V to 480V / 277V to 830V
Panel Cutout Height
91mm
Supply Voltage Min
90V
Operating Temperature Min
-25°C
Product Range
-
Meter Function
AC Current / AC Voltage
Digit Height
6mm
Panel Cutout Width
91mm
Supply Voltage Max
260V
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate