Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €70.340 |
Price for:Each
Minimum: 1
Multiple: 1
€70.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVC5510PNOP
Order Code4713055
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min2mm
Sensing Distance Max10mm
Sensor Output TypeDigital - PNP
Supply Voltage Min5V
Supply Voltage Max30V
Sensor Case / PackageRectangular
Sensor Terminals1.5m Cable
Sensor Body MaterialPC (Polycarbonate) / ABS (Acrylonitrile Butadiene Styrene)
IP RatingIP65
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
10mm
Supply Voltage Min
5V
Sensor Case / Package
Rectangular
Sensor Body Material
PC (Polycarbonate) / ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
0°C
Product Range
-
Sensing Distance Min
2mm
Sensor Output Type
Digital - PNP
Supply Voltage Max
30V
Sensor Terminals
1.5m Cable
IP Rating
IP65
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095