Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.350 |
Price for:Each
Minimum: 1
Multiple: 1
€101.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVC12RTM2410M
Order Code4713044
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min4mm
Sensing Distance Max12mm
Sensor Output TypeSPDT Relay, SPDT-NO / SPDT-NC
Supply Voltage Min24V
Supply Voltage Max230V
Sensor Case / PackageCylindrical
Sensor Terminals2m Cable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
12mm
Supply Voltage Min
24V
Sensor Case / Package
Cylindrical
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Min
4mm
Sensor Output Type
SPDT Relay, SPDT-NO / SPDT-NC
Supply Voltage Max
230V
Sensor Terminals
2m Cable
IP Rating
IP68
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31