Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,543.000 |
5+ | €1,512.000 |
10+ | €1,481.000 |
25+ | €1,450.000 |
50+ | €1,420.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,543.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoSCTL55
Order Code3523989
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
SCTL55 is an industry 4.0 portable, self-powered and user friendly smart configurator for IO-Link sensors, which accesses the sensor data and manages its parameters. With the SCTL55 smart configurator you can modify and optimize your sensor very quickly and use available data to improve your processes and predictive maintenance. Through a 5.5” HD touchscreen display and dedicated Apps you can access advanced diagnostics, showing operating hours, number of detections, operating cycles and alarms. There is no need for a PC and dedicated software.
- Handheld portable device
- 5 LEDs to verify the main battery status
- Additional LEDs for device information: Power, IO-Link, Error, SIO2 and USB
- Dedicated app with quick access to sensor data and easy management of parameters
- Intuitive GUI that allows easy control of your sensor even for the more complex ones
- 5 hours duration in full operation with the sensor connected and 22 hours with the screen off
- Lanyard or clip belt for easy transportation
- Advanced sensor diagnostics for small to large scale applications
- Polycarbonate body
- Dimension is (H x L x W) 62 x 222 x 90mm
Contents
Smart configurator, Extension cable, Protective holster, Lanyard, Micro USB cable, Quick start guide.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.753416