Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoS142ARNN230
Order Code4713065
Product RangeS142A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €190.080 |
Price for:Each
Minimum: 1
Multiple: 1
€190.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoS142ARNN230
Order Code4713065
Product RangeS142A Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max50m
Sensing MethodThrough Beam
Output TypeDigital - NPN, Alarm
Product RangeS142A Series
Connection Method11 Pin Circular Connector
Supply Voltage Min192VAC
Supply Voltage Max265VAC
Light Source-
Qualification-
IP RatingIP20
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
S142A Series
Supply Voltage Min
192VAC
Light Source
-
IP Rating
IP20
Operating Temperature Max
50°C
Sensing Distance Max
50m
Output Type
Digital - NPN, Alarm
Connection Method
11 Pin Circular Connector
Supply Voltage Max
265VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21