5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €206.210 |
Product Information
Product Overview
The RZ3A series 3-phase Industrial Solid State Relay family designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 600VACrms. For higher reliability and load cycle capability three semiconductor power units are soldered directly on to the direct copper bonded (DCB) substrate. AC or DC-controlled versions are available. It has built-in LED status indication for applied control voltage and over-temperature alarm (optional). A version that can be controlled with 5VDC at 15mA (maximum) is also available (LD). The series covers a range of load currents up to 75AACrms.
- Zero switching
- Integral snubber networks
- Over temperature protection option with alarm output
- LED indication of control input and over-temperature alarm status
- IP10 Back-of-hand protection
Applications
Industrial, Motor Drive & Control
Technical Specifications
3PST-NO
660VAC
Screw
42VAC
32VDC
No SVHC (21-Jan-2025)
40A
Panel Mount
Zero Crossing
4VDC
RZ3A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate