Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSE4812-B
Order Code4337250
Product RangeRSE E-series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €494.370 |
| 10+ | €472.150 |
| 50+ | €449.950 |
| 100+ | €436.610 |
Price for:Each
Minimum: 1
Multiple: 1
€494.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSE4812-B
Order Code4337250
Product RangeRSE E-series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating5.5kW
No. of PhasesSingle Phase
No. of Poles3 Pole
Current Rating12A
Supply Voltage Min277VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeRSE E-series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
12A
Supply Voltage Max
480VAC
Product Range
RSE E-series
Power Rating
5.5kW
No. of Poles
3 Pole
Supply Voltage Min
277VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302324