Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1P60V50ED
Order Code2527417
Product RangeRGS Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €205.710 |
Price for:Each
Minimum: 5
Multiple: 5
€1,028.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1P60V50ED
Order Code2527417
Product RangeRGS Series
Technical Datasheet
Contact ConfigurationSPST
Load Current50A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min410VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangeRGS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
410VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
0VDC
Product Range
RGS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17509