Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1P48AA92E
Order Code2527404
Technical Datasheet
Contact ConfigurationSPST
Load Current90A
Operating Voltage Max550VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min190VAC
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
550VAC
Relay Terminals
Screw
Operating Voltage Min
190VAC
Control Voltage Max
-
SVHC
To Be Advised
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368