Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V62ED
Order Code4713119
Product RangeRGC1P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €395.030 |
Price for:Each
Minimum: 1
Multiple: 1
€395.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V62ED
Order Code4713119
Product RangeRGC1P Series
Technical Datasheet
Load Current63A
Operating Voltage Max265VAC
Control Voltage Max10VDC
Switching ModeProportional Output
Contactor MountingDIN Rail
Contactor TerminalsScrew, Box Clamp
Operating Voltage Min85VAC
Control Voltage Min0VDC
Product RangeRGC1P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
63A
Control Voltage Max
10VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
85VAC
Product Range
RGC1P Series
Operating Voltage Max
265VAC
Switching Mode
Proportional Output
Contactor Terminals
Screw, Box Clamp
Control Voltage Min
0VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.805