Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V42EDT
Order Code3883815
Product RangeRGC1P Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €270.070 |
10+ | €256.560 |
50+ | €243.060 |
100+ | €234.950 |
Price for:Each
Minimum: 1
Multiple: 1
€270.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V42EDT
Order Code3883815
Product RangeRGC1P Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current43A
Operating Voltage Max265VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min85VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangeRGC1P Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
85VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
43A
Relay Mounting
DIN Rail
Switching Mode
Proportional Output
Control Voltage Min
0VDC
Product Range
RGC1P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469476
Product traceability