Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A25KGU
Order Code2500392
Product RangeRGC Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €87.120 |
25+ | €83.000 |
50+ | €80.650 |
100+ | €77.690 |
Price for:Each
Maximum available is 2
Minimum: 10
Multiple: 10
€871.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A25KGU
Order Code2500392
Product RangeRGC Series
Technical Datasheet
Load Current25A
Operating Voltage Max660VAC
Control Voltage Max190VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min510VAC
Control Voltage Min24VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
25A
Control Voltage Max
190VDC
Contactor Mounting
Panel
Operating Voltage Min
510VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
24VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251744