Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A23D42KGE
Order Code3516745
Product RangeRGC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A23D42KGE
Order Code3516745
Product RangeRGC Series
Technical Datasheet
Load Current43A
Operating Voltage Max240VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min3VDC
Product RangeRGC Series
Technical Specifications
Load Current
43A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
24VAC
Product Range
RGC Series
Operating Voltage Max
240VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3VDC
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51529