Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A23D20KKE
Order Code3218629
Product RangeRGC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €64.210 |
10+ | €61.000 |
50+ | €57.790 |
100+ | €55.870 |
Price for:Each
Minimum: 1
Multiple: 1
€64.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A23D20KKE
Order Code3218629
Product RangeRGC Series
Technical Datasheet
Load Current23A
Operating Voltage Max240VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min3VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
23A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
RGC Series
Operating Voltage Max
240VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299376
Product traceability