Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA2A23D25
Order Code1383316
Product RangeRA2A Series
Technical Datasheet
57 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €70.120 |
10+ | €66.620 |
50+ | €63.110 |
100+ | €61.010 |
Price for:Each
Minimum: 1
Multiple: 1
€70.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA2A23D25
Order Code1383316
Product RangeRA2A Series
Technical Datasheet
Contact ConfigurationDPST
Load Current25A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4.5VDC
Control Voltage Max32VDC
Product RangeRA2A Series
Technical Specifications
Contact Configuration
DPST
Operating Voltage Max
265VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4.5VDC
Product Range
RA2A Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067133