Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPE12CNT15PO-15M
Order Code4713110
Product RangePE12CNT15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €64.850 |
Price for:Each
Minimum: 1
Multiple: 1
€64.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPE12CNT15PO-15M
Order Code4713110
Product RangePE12CNT15 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max15m
Sensing MethodThrough Beam
Output TypeDigital - PNP
Product RangePE12CNT15 Series
Connection Method5m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source890nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Overview
PE12CNT15PO-15M is a through-beam photoelectric receiver.
- 15000mm rated operating distance
- PNP output type, normally open (NO) output function
- Cable connection type
- Special construction plastic housing
- Infrared light, light switching sensing
- IP67 degree of protection, UL325 and UL508, CSA-C22.2 No.247 approved
- 10V to 30V rated operational voltage UB at DC
- Protection: short-circuit, reverse polarity, transients
- Operating temperature range from -20°C to +50°C
- Rated insulation voltage: 75V DC
Contents
Photoelectric receiver, Packaging: plastic bag.
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
PE12CNT15 Series
Supply Voltage Min
10VDC
Light Source
890nm Infrared LED
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
15m
Output Type
Digital - PNP
Connection Method
5m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1959