Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €143.650 |
Price for:Each
Minimum: 1
Multiple: 1
€143.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD140FNT60QMU-02C
Order Code4713067
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max60mm
Sensing MethodThrough Beam
Output TypeRelay
Product Range-
Connection MethodScrew Terminals
Supply Voltage Min12V
Supply Voltage Max24V
Light Source850nm Infrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max60°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
-
Supply Voltage Min
12V
Light Source
850nm Infrared LED
IP Rating
IP65
Operating Temperature Max
60°C
Sensing Distance Max
60mm
Output Type
Relay
Connection Method
Screw Terminals
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46