Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €166.950 |
5+ | €158.600 |
10+ | €153.590 |
25+ | €148.590 |
Price for:Each
Minimum: 1
Multiple: 1
€166.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CLR30TO
Order Code3868604
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max3m
Sensor Output TypeSCR
Sensing MethodRetroreflective
Output Type2-Wire, NO / NC
Product Range-
Connection MethodCable
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensor Output Type
SCR
Output Type
2-Wire, NO / NC
Connection Method
Cable
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
3m
Sensing Method
Retroreflective
Product Range
-
Supply Voltage Min
20VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
Product traceability