Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMPFR-M14-4
Order Code4713145
Product RangeMPF.RSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €52.270 |
Price for:Each
Minimum: 1
Multiple: 1
€52.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMPFR-M14-4
Order Code4713145
Product RangeMPF.RSL Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max15m
Sensing MethodThrough Beam
Output Type-
Product RangeMPF.RSL Series
Connection Method25m Cable
Supply Voltage Min12V
Supply Voltage Max24V
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPFR-M14-4 is a through-beam photoelectric sensor receiver.
- Modulated infrared light
- LED indications for light ON and supply ON
- EN12453, EN12978, UL325 and UL508 approved
- 15000mm rated operating distance
- Cable connection
- Cylindrical, threaded barrel metal housing, M14 housing diameter
- IP67 degree of protection
- 4° optical angle
- Protection output: reverse output, transients, short-circuit
- Operating temperature range from -20° to +60°C
Contents
Photoelectric sensor receiver, Installation instruction, Packaging: cardboard box.
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
MPF.RSL Series
Supply Voltage Min
12V
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
15m
Output Type
-
Connection Method
25m Cable
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175