Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMC88CH1O1CRA2L
Order Code3883834
Product RangeMC88C Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €115.590 |
5+ | €109.800 |
10+ | €106.340 |
25+ | €102.870 |
Price for:Each
Minimum: 1
Multiple: 1
€115.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMC88CH1O1CRA2L
Order Code3883834
Product RangeMC88C Series
Technical Datasheet
Product RangeMC88C Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max24V
Contact Current AC Max250mA
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max250mA
Technical Specifications
Product Range
MC88C Series
Switch Terminals
Cable
Contact Current AC Max
250mA
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability