Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS30L50N22NOM1E1
Order Code3858795
Product RangeICS30 E1 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €118.450 |
5+ | €112.530 |
10+ | €108.970 |
25+ | €105.420 |
Price for:Each
Minimum: 1
Multiple: 1
€118.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS30L50N22NOM1E1
Order Code3858795
Product RangeICS30 E1 Series
Technical Datasheet
Sensing Range Max22mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Thread Size - MetricM30 x 1.5
Sensing Distance Min-
Sensor Output TypeNPN / SPST-NO
Sensing Distance Max-
Sensing Distance Nom22mm
Supply Voltage DC Min8V
Supply Voltage Min8VDC
Supply Voltage DC Max60V
Supply Voltage Max60VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body Material304 Stainless Steel
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Product RangeICS30 E1 Series
Technical Specifications
Sensing Range Max
22mm
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
8V
Supply Voltage DC Max
60V
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Product Range
ICS30 E1 Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M30 x 1.5
Sensor Output Type
NPN / SPST-NO
Sensing Distance Nom
22mm
Supply Voltage Min
8VDC
Supply Voltage Max
60VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
304 Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152