Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM111DINAV81X01X
Order Code2672853
Product RangeEM111 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €53.010 |
5+ | €48.930 |
10+ | €47.950 |
Price for:Each
Minimum: 1
Multiple: 1
€53.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM111DINAV81X01X
Order Code2672853
Product RangeEM111 Series
Technical Datasheet
No. of PhasesSingle Phase
Supply Voltage230VAC
Energy Meter MountingDIN Rail
Product RangeEM111 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EM111DINAV81X01X is an energy management energy analyser (type EM111). It is a single-phase energy analyser with backlit LCD display with integrated touch keypad. It can measure imported and exported energy or be programmed to sum them into an unique totalizer. Housing for DIN rail mounting, with IP51 front degree protection. The meter is provided with pulse output proportional to the active energy being measured, RS485 Modbus port or M-Bus port. Compliant with the international accuracy standard IEC/EN62053-21, and the IEC/EN61557-12 performance requirements (active power and active energy).
- 230VLN AC - 5(45)A (Direct connection up to 32A)
- 1-phase 2-wire system, self power supply, pulse output
- Easy connection or wrong current direction detection
- Class 1 (kWh) according to EN62053-21, Class B (kWh) according to EN50470-3
- Accuracy ±0.5% RDG (current/voltage), rated primary current is 32A, max primary current is 45A
- Max cable cross section is 6mm², backlit LCD display with integrated touch key-pad
- Energy readout on display: 7 digit, variable readout on display: 4 digit
- Energy measurement: kWh and knar (imported/exported), kWh+ by 2 tariffs
- System variables, kW, knar, V, A, PF, Hz, kWdmd, kWdmd peak, self power supply
- Operating temperature range from -25 to +65°C
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC
Product Range
EM111 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08