Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI1808PPOSS
Order Code4713029
Product RangeEI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €57.690 |
Price for:Each
Minimum: 1
Multiple: 1
€57.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI1808PPOSS
Order Code4713029
Product RangeEI Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max0
Sensor Output TypeDigital - PNP
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals2m Cable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeEI Series
Product Overview
EI1808PPOSS is an inductive proximity sensor. It is approved according to EN 60947-5-2 (EMC), UL, CSA. The applications of inductive sensor are numerous in many industrial markets: material handling, food and beverage, agriculture, heavy and mobile equipment, as well as machine tools and packaging.
- High precision and temperature stability
- Fully protected against short circuit, reverse polarity and transients
- Enhanced diagnostic functions such as short circuit and overload indication and set-up assistance
- Permanently legible, laser engraved serial number and part number for assured traceability
- M18 housing diameter, short body style
- Cable connection, 8mm rated operating dist. (Sn)
- Transistor PNP output, normally open
- Transient voltage less than or equal to 700V/0.5J, less than or equal to 10% ripple
- Stainless steel (1.4301) body, grey thermoplastic polyester front, black polyester back
- Operating ambient temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
0
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
Digital - PNP
Sensor Terminals
2m Cable
IP Rating
IP67
Product Range
EI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12