Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUA55CM44
Order Code4312772
Product RangeDUA55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €172.950 |
Price for:Each
Minimum: 1
Multiple: 1
€172.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUA55CM44
Order Code4312772
Product RangeDUA55 Series
Technical Datasheet
Product RangeDUA55 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DUA55CM44 is a 1-phase voltage selection, monitoring relay. This unit allows to stop incorrect power supply voltage when different from the desired one. Power supply ranges from 208 to 480VAC plus selection of the different possible nominal voltages. For mounting on DIN-rail. Housing 17.5mm wide suitable both for back and front panel mounting.
- Supply voltage range from 208 to 480VAC
- SPDT output, DIN-rail mounting, UL, CSA, CCC (GB/T14048.5) approved
- Detects if voltage is at the desired level (±10% or ±15%)
- Measures its own power supply, for mounting on DIN-rail in accordance with DIN/EN/EC 60715
- LED indication for relay and power supply ON, rated operational power is 6VA at 230VAC, 50Hz
- Rated insulation voltage is 250VAC, dielectric voltage is ≥ 2kVAC (rms)
- IP20 degree of protection, dimensions 17.5 x 81 x 67.2mm, EN 60255-6 standard
- Polyamide (nylon) or phenylene ether + polystyrene material
- Temperature drift is ±1000ppm/°C, repeatability is ±0.5% on full scale
- Operating temperature range from -20°C to 60°C at (max. voltage, 50Hz)
Technical Specifications
Product Range
DUA55 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08