Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPC01DM69400HZ
Order Code4713109
Product RangeDPC01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €297.250 |
Price for:Each
Minimum: 1
Multiple: 1
€297.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPC01DM69400HZ
Order Code4713109
Product RangeDPC01 Series
Technical Datasheet
Product RangeDPC01 Series
Contact Configuration2 x SPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max24VDC
Supply Voltage Max690VAC
Phase Type3 Phase
Power Consumption7VA
Phase Monitoring Range Min510VAC
Phase Monitoring Range Max793VAC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DPC01 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
690VAC
Power Consumption
7VA
Phase Monitoring Range Max
793VAC
Contact Configuration
2 x SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
24VDC
Phase Type
3 Phase
Phase Monitoring Range Min
510VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235