Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPC01DM44
Order Code4312768
Product RangeDPC01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €288.280 |
Price for:Each
Minimum: 1
Multiple: 1
€288.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPC01DM44
Order Code4312768
Product RangeDPC01 Series
Technical Datasheet
Product RangeDPC01 Series
Contact Configuration2 x SPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max24VDC
Supply Voltage Max690VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min177VAC
Phase Monitoring Range Max793VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPC01DM44 is a true RMS 3-phase voltage monitoring relay. It operates on 3P and 3P+N systems, monitoring phase loss and phase sequence, overvoltage and undervoltage, voltage asymmetry, and tolerance. The power supply is provided by the monitored mains. Two independent delay functions, upto 30s, for over / under voltage and asymmetry/tolerance alarms.
- Detection of the correct phase sequence, phase loss, asymmetry and tolerance
- Output and status LED indication, adjustable power ON delay
- Ultra-high harmonic immunity for very noisy environments
- Front dial adjustable overvoltage, undervoltage, asymmetry and tolerance setpoints
- Time delay, two changeover relay outputs
- Power supply voltage range from 208 to 690VAC, 4.5VA consumption
- Frequency range from 50 to 400Hz, DIN-rail mounting
- Insulation coordination: EN 60664-1, immunity: EN61000-6-2, emission: EN61000-6-3 standards
- UL508, UL61010) (GB/T14048.5) approval, IP20 degree of protection
- Operating temperature range from -20°C to 60°C
Technical Specifications
Product Range
DPC01 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
690VAC
Power Consumption
-
Phase Monitoring Range Max
793VAC
Contact Configuration
2 x SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
24VDC
Phase Type
3 Phase
Phase Monitoring Range Min
177VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229