Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €204.870 |
Price for:Each
Minimum: 1
Multiple: 1
€204.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIB01CB2310A
Order Code4312765
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
DIB01CB2310A is a TRMS AC/DC over or under the current monitoring relay. Direct measuring or through a current transformer. Owing to the built-in latch function, the ON-position of the relay output can be maintained. The inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay. Through the built-in shunt, it is possible to monitor loads upto 10A AC/DC.
- Current measuring through internal shunt, adjustable current on relative scale
- Adjustable hysteresis on relative scale, adjustable delay function (0.1 to 30s)
- Programmable latching or inhibit at set level, LED indication for relay, alarm and power supply ON
- Galvanically separated power supply, supply voltage range from 115 to 230VAC
- 1 to 10A AC/DC measuring range, SPDT output, DIN-rail mounting
- IP20 degree of protection, dimension is 22.5 x 80 x 99.5mm
- Polyamide (nylon) or phenylene ether + polystyrene material, EN 60255-6 standard
- UL, CSA, CCC (GB/T14048.5) approval, temperature drift is ±1000ppm/°C
- Dielectric voltage is ≥ 2kVAC (rms), rated impulse withstand voltage is 4kV (1.2/50µs)
- Operating temperature range from -20°C to 60°C
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179