Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA51CM24
Order Code2787101
Product RangeDAA51
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.830 |
| 5+ | €76.730 |
| 10+ | €75.200 |
Price for:Each
Minimum: 1
Multiple: 1
€89.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA51CM24
Order Code2787101
Product RangeDAA51
Technical Datasheet
Product RangeDAA51
Timer FunctionsDelay-On-Operate
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DAA51CM24 is a multi-voltage delay on Operate Timer for mounting on DIN rail with 7 selectable time ranges within 0.1s and 100 hours. Housing 17.5mm wide for SPDT version is suitable both for back and front panel mounting.
- Knob selection of time range
- Knob adjustable time setting
- Automatic start
- ≤0.2% Repeatability
- 5A SPDT output relay
- Combined AC and DC power supply
- LED indication for relay status and power supply ON
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
DAA51
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Operate
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576