Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA01CM24
Order Code1655773
Product RangeDAA01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | €92.720 |
10+ | €89.800 |
25+ | €86.870 |
Price for:Each
Minimum: 5
Multiple: 5
€463.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA01CM24
Order Code1655773
Product RangeDAA01 Series
Technical Datasheet
Product RangeDAA01 Series
Timer FunctionsDelay-On-Operate
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
Technical Specifications
Product Range
DAA01 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Operate
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111132