Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CBN25BPA2IO
Order Code4704244
Product RangeTRIPLESHIELD CA30CBxxBPxIO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.600 |
| 5+ | €115.550 |
| 10+ | €111.760 |
Price for:Each
Minimum: 1
Multiple: 1
€119.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CBN25BPA2IO
Order Code4704244
Product RangeTRIPLESHIELD CA30CBxxBPxIO Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max25mm
Sensor Output TypeDigital - NPN / PNP/ SPST-NO / SPST-NC / Push-Pull / IO-Link
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / PackageCylindrical
Sensor Terminals2m Cable
Sensor Body MaterialPBT (Polybutylene Terephthalate), Fibreglass Reinforced
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA30CBxxBPxIO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
PBT (Polybutylene Terephthalate), Fibreglass Reinforced
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA30CBxxBPxIO Series
Sensing Distance Min
-
Sensor Output Type
Digital - NPN / PNP/ SPST-NO / SPST-NC / Push-Pull / IO-Link
Supply Voltage Max
40VDC
Sensor Terminals
2m Cable
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187