Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €112.440 |
5+ | €108.630 |
10+ | €105.070 |
Product Information
Product Overview
CA18CBF08BPA2IO is a CA18CBxxBPxIO capacitive proximity sensor for detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage and materials handling. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. The sensor has a LED bar graph that visualizes signal stability and makes adjustment easy. The 4th Generation of TRIPLESHIELD™ technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust.
- LED bar graph for output, signal stability, power ON and easy adjustment
- Sensitivity adjustment either by trimmer, teach-by-wire or by IO-link parameter
- Supply voltage: 10 to 40V DC
- Make and break switching function
- Protection: reverse polarity, short circuit and transients
- Excellent EMC performance (4th generation TRIPLESHIELD™)
- Cable connection, 8mm rated operating distance, flush mounting
- Operating voltage range (UB): 10 - 40V DC (ripple included)
- Cylindrical with threaded barrel housing, PBT grey, 30% glass-reinforced body
- Ambient operating temperature range from -30°C to +85°C
Contents
Capacitive sensor: CA18CBxxBPxxIO, 2 x M18 finger nuts, Packaging: carton box, Screwdriver.
Technical Specifications
Capacitive Proximity Sensor
8mm
10VDC
Cylindrical
PBT (Polybutylene Terephthalate), Fibreglass Reinforced
-30°C
TRIPLESHIELD CA18CBxxBPxIO Series
-
Digital - NPN / PNP/ SPST-NO / SPST-NC / Push-Pull / IO-Link
40VDC
2m Cable
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate