Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRV26D2DC0CB-K4C
Order Code2432765
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRV26D2DC0CB-K4C
Order Code2432765
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw0
Contact Current AC Max0
Contact Voltage AC Max-
Product Range-
IlluminationIlluminated
Contact Current DC Max20A
Contact Voltage DC Max12V
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
0
Contact Voltage AC Max
-
Illumination
Illuminated
Contact Voltage DC Max
12V
No. of Poles
2 Pole
Contact Current AC Max
0
Product Range
-
Contact Current DC Max
20A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032115
Product traceability