Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.250 |
5+ | €5.670 |
10+ | €5.500 |
20+ | €5.050 |
50+ | €4.430 |
Product Information
Product Overview
The LRA series single pole Lighted Rocker and Paddle Switch is illuminated with snap-in mount. It is compatible with a wide range of standard panel cut-outs. It is available in a maintained single throw circuit and in a variety of rocker styles, colours, lamp voltages, legend options and terminations. It is a rated life of 50M cycles at rated load. The Curvette switch has become the barometer for versatility and performance in the mid-sized switch market. This lighted version features the very same self-cleaning contacts, along with a wide variety of circuits, ratings and actuator options that make the Curvette the switch of choice for a large range of applications.
- Clear or translucent style rockers
- Neon or Incandescent illumination
- Self-cleaning wiping style contacts
Applications
Commercial, HVAC, Power Management, Lighting, Industrial
Technical Specifications
Off-None-On
Illuminated
White
LRA Series
125V
-
30V
14mm
Quick Connect
SPST
Panel Mount
16A
-
24V
10A
28.6mm
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate