Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoGP1BCB-ARMV1
Order Code4218182
Product RangeGP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €37.430 |
Price for:Each
Minimum: 1
Multiple: 1
€37.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoGP1BCB-ARMV1
Order Code4218182
Product RangeGP Series
Technical Datasheet
Product RangeGP Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max250mA
Contact Voltage VDC24V
IP RatingIP54
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColourRed
Panel Cutout (H x W)36.83mm x 21.09mm
Technical Specifications
Product Range
GP Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
-
Contact Current DC Max
250mA
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
36.83mm x 21.09mm
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel, Snap-In
Illumination Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024041