Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €233.170 |
5+ | €225.520 |
10+ | €221.010 |
25+ | €216.500 |
50+ | €211.990 |
Price for:Each
Minimum: 1
Multiple: 1
€233.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAREL
Manufacturer Part NoDPWC110000
Order Code2068621
Technical Datasheet
Sensor Output TypeCurrent / Voltage
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsCable with Connector
Sensing Accuracy3%
Response Time60s
Sensor MountingWall Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DPWC110000 from Carel is a wall mounting temperature and humidity sensor for commercial applications. This high accuracy sensors are powered from a 8VDC to 30VDC or 12VAC to 24VAC.
- Temperature measuring range from -10°C to 60°C
- Humidity measuring range from 10RH to 90%RH
- Selectable 0V to 1VDC or 4mA to 20mA output
- Wall mounting sensor with IP30 rated enclosure
- CE certified
- Power Supply Voltage range from 8VDC to 30VDC or 12VAC to 24VAC
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensor Output Type
Current / Voltage
Supply Voltage Min
-
Sensor Terminals
Cable with Connector
Response Time
60s
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Humidity Range
10% to 90% Relative Humidity
Supply Voltage Max
-
Sensing Accuracy
3%
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21